
The HLMP-EG24-PS0YY is a 5mm red LED with a luminous intensity of 1690mcd and a viewing angle of 23°. It is packaged in a radial package with a lead-free finish and is suitable for through-hole mounting. The LED has a colorless lens and a wavelength of 626nm. It is compliant with RoHS regulations and is available in quantities of 2000 in bulk packaging.
Broadcom HLMP-EG24-PS0YY technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1690mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG24-PS0YY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.