
Single color LED emitter, red illumination, featuring a 5mm diameter, untinted, nondiffused, round lens. This through-hole component operates with a 20mA forward current and offers a luminous intensity of 2850mcd, with a typical luminous flux of 0.5lm. It boasts a 23° viewing angle and a peak wavelength of 626nm. The LED is housed in a clear, colorless plastic package with a 2.54mm lead pitch and 23mm lead length, suitable for PCB mounting. Operating temperature range is -40°C to 100°C, and it is RoHS compliant.
Broadcom HLMP-EG24-RU000 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Lead Pitch | 2.54mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 2850mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of LEDs | 1 |
| Outside Diameter | 5mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG24-RU000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
