Single color LED emitter, red illumination, featuring a 5mm diffused, domed, round lens. This through-hole component operates with a 50mA forward current and a 20V reverse voltage, delivering 2850mcd luminous intensity and 0.5lm luminous flux at a 626nm wavelength. It offers a 23° viewing angle and a wide operating temperature range from -40°C to 100°C. Packaged in an ammo pack, this RoHS compliant component is ideal for various electronic applications.
Broadcom HLMP-EG24-RU0DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 2850mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG24-RU0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.