
Red, untinted, single-element LED emitter with a clear, colorless, dome-shaped lens. Features a 5mm lens size and a 23° viewing angle, delivering 12000mcd luminous intensity and 2.3lm luminous flux. Operates with a 20mA forward current and a 5V reverse voltage, with a power dissipation of 120mW. This RoHS compliant component is housed in a T-1 3/4 plastic package with radial leads for through-hole mounting, suitable for operating temperatures from -40°C to 100°C.
Sign in to ask questions about the Broadcom HLMP-EG2A-XY0DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-EG2A-XY0DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.3lm |
| Luminous Intensity | 12000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG2A-XY0DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
