Single color red LED emitter, featuring a 5mm diffused, domed, colorless, circular lens. This through-hole component operates with a forward current of 50mA, a reverse voltage of 20V, and a wavelength of 626nm. It offers a luminous intensity of 1010mcd and a luminous flux of 0.5lm, with a viewing angle of 30°. The LED is lead-free, RoHS compliant, and designed for operation between -40°C and 100°C.
Sign in to ask questions about the Broadcom HLMP-EG30-MQ0DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-EG30-MQ0DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 1010mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG30-MQ0DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
