
Single Color LED emitter, red illumination, featuring a clear, untinted, diffused dome lens with a 5mm diameter. This through-hole mounted component operates with a forward current of 50mA, a reverse voltage of 20V, and offers a luminous intensity of 1900mcd with a 30° viewing angle. The LED is RoHS compliant, lead-free, and housed in a radial plastic package with a 5.8mm depth and 8.91mm height. Operating temperature range is -40°C to 100°C.
Broadcom HLMP-EG30-NR000 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 22.9mm |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Untinted, NONDIFFUSED, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 1900mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 30° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG30-NR000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
