
Single color red LED emitter, featuring a 5mm diffused, domed lens. Delivers 245mcd luminous intensity at a 20mA forward current and 626nm wavelength. Designed for through-hole PCB mounting with a 2.54mm lead pitch and 23mm lead length. Operates within a -40°C to 100°C temperature range. This RoHS compliant component is supplied in a radial plastic package.
Broadcom HLMP-EG55-HJ0DD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Lead Pitch | 2.54mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 245mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of LEDs | 1 |
| Outside Diameter | 5mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 55° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EG55-HJ0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.