
The HLMP-EG55-HJ0DU is a single red LED with a luminous intensity of 245mcd and a wavelength of 626nm. It has a viewing angle of 55° and is packaged in a radial configuration for through-hole mounting. This LED is available in quantities of 2000 per ammo pack.
Checking distributor stock and pricing after the page loads.
Broadcom HLMP-EG55-HJ0DU technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.91mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 245mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Viewing Angle | 55° |
| Wavelength | 626nm |
| RoHS | Compliant |
No datasheet is available for this part.