
This red LED features a luminous intensity of 320mcd and a wavelength of 626nm. It has a diffused, colored, circular lens style and a viewing angle of 55°. The LED is packaged in a radial through hole configuration, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Red |
| Height | 8.91mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 320mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 55° |
| Wavelength | 626nm |
| RoHS | Compliant |
