Broadcom HLMP-EH08-X1000 technical specifications.
| Package/Case | Radial |
| Color | Red, Orange |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 14100mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 615nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EH08-X1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
