
Single Color LED emitter, featuring a vibrant orange illumination with a 615nm wavelength. This T-1 3/4 package, 5mm standard LED offers a high luminous intensity of 27000mcd and a luminous flux of 0.5lm. Designed for through-hole mounting with a radial package, it operates with a forward current of 50mA and a reverse voltage of 20V. The untinted, nondiffused, colorless domed lens provides a narrow 8° viewing angle. This RoHS compliant component is built for high reliability and operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-EH08-Y2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Additional Feature | HIGH RELIABILITY |
| Package/Case | Radial |
| Color | Red, Orange |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Untinted, NONDIFFUSED, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 27000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 8° |
| Wavelength | 615nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EH08-Y2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
