
Single color LED emitter, featuring a 5mm T-1 3/4 package with a diffused, colorless circular lens. Delivers a luminous intensity of 18150mcd and luminous flux of 0.5lm at a forward current of 50mA. Emits reddish-orange light with a peak wavelength of 615nm. Designed for through-hole mounting, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 100°C.
Broadcom HLMP-EH08-Y20DD technical specifications.
| Package/Case | Radial |
| Color | Red, Orange |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 18150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 615nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EH08-Y20DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
