
Single Color LED emitter, featuring a Red-Orange illumination color with a colorless, domed, diffused lens. This through-hole mounted component operates with a 20mA forward current, delivering a luminous intensity of 8100mcd and a luminous flux of 1.3lm. It boasts a 5mm lens size and a 15° viewing angle, with a wavelength of 621.7nm. The LED is housed in a ROHS compliant plastic package, suitable for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Broadcom HLMP-EH13-VY0DD technical specifications.
| Package/Case | Radial |
| Color | Red, Orange |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 12.67mm |
| Illumination Color | Orange |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.3lm |
| Luminous Intensity | 8100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 621.7nm |
| RoHS | Compliant |