
The HLMP-EH15-RU000 is a 5mm red diffused LED with a luminous flux of 0.5lm and luminous intensity of 2850mcd at a wavelength of 615nm. It is available in a radial package with a diameter of 5mm and a height of 8.91mm. The LED is lead-free and RoHS compliant, packaged in a bulk quantity of 2000. It is suitable for through-hole mounting and has a viewing angle of 15°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-EH15-RU000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Red, Orange |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 2850mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 615nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EH15-RU000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.