5mm through-hole standard LED emitter, featuring a clear, domed, untinted nondiffused lens. This component delivers a luminous intensity of 6250mcd with a 15° viewing angle, emitting a red-orange light at a 615nm wavelength. Designed for a 20mA forward current, it operates within a temperature range of -40°C to 100°C and is RoHS compliant. The LED has a 2.54mm lead pitch and comes in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Red, Orange |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 12.78mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lead Length | 22.89mm |
| Lead Pitch | 2.54mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 6250mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 5mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 615nm |
| RoHS | Compliant |