
Standard LEDs - Through Hole Orange, 605nm 8 Deg, 21000mcd(max)
Broadcom HLMP-EJ10-X1000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 12.62mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 14100mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EJ10-X1000 to view detailed technical specifications.
No datasheet is available for this part.
