
Single color orange LED emitter, T-1 3/4 (5mm) package, featuring a round, domed, diffused, colorless lens. This through-hole mounted component operates with a forward current of 50mA, a reverse voltage of 20V, and a luminous intensity of 2850mcd. It offers a narrow viewing angle of 15° and a wavelength of 605nm, with a luminous flux of 0.5lm. The LED is lead-free, RoHS compliant, and designed for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-EJ15-RU000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 2850mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EJ15-RU000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.