Single color orange LED emitter, featuring a T-1 3/4 (5mm) diffused, domed, colorless lens. This through-hole component operates with a 50mA forward current, delivering 2175mcd luminous intensity and 0.5lm luminous flux at a 605nm wavelength. With a 15° viewing angle and a maximum operating temperature of 100°C, it is RoHS compliant and housed in a plastic package.
Sign in to ask questions about the Broadcom HLMP-EJ17-QT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-EJ17-QT000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Forward Current | 50mA |
| Height | 12.67mm |
| Illumination Color | Orange |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 2175mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EJ17-QT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.