
Single color LED emitter, orange illumination, featuring a T-1 3/4 (5mm) radial package with a colorless, diffused dome lens. This through-hole component operates with a 50mA forward current and a 2.02V DC rated voltage, delivering 12000mcd luminous intensity at a 590nm wavelength. It offers a narrow 8° viewing angle and is RoHS compliant, suitable for operation between -40°C and 100°C.
Sign in to ask questions about the Broadcom HLMP-EL08-VY000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-EL08-VY000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lead Length | 22.9mm |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 12000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| DC Rated Voltage | 2.02V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL08-VY000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
