
Standard LEDs - Through Hole Amber, 590nm 8 Deg, 27000mcd(max)
Checking distributor stock and pricing after the page loads.
Broadcom HLMP-EL08-Z2000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 19500mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 8° |
| Wavelength | 590nm |
| RoHS | Compliant |
No datasheet is available for this part.
