Single Color LED emitter, featuring a clear, diffused, circular lens and a colorless lens color. This through-hole mounted component operates with a forward current of 50mA and a reverse voltage of 20V, emitting orange light with a wavelength of 590nm. It offers a luminous intensity of 14100mcd and a luminous flux of 0.5lm, with a narrow viewing angle of 8°. The LED is housed in a ROHS compliant plastic package with radial leads, suitable for operation between -40°C and 100°C.
Broadcom HLMP-EL10-X1K00 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Forward Current | 50mA |
| Height | 12.62mm |
| Illumination Color | Orange |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 14100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL10-X1K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.