
The HLMP-EL15-PS000 is a 5mm orange LED with a wavelength of 590nm and a viewing angle of 15°. It features a radial package with a diameter of 5mm and a height of 8.91mm. The LED is lead free and RoHS compliant, and is packaged in bulk quantities of 2000. It is designed for through hole mounting and has a luminous intensity of 1690mcd and a luminous flux of 0.5lm.
Broadcom HLMP-EL15-PS000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 1690mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL15-PS000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.