Single color LED emitter, orange illumination, featuring a clear, diffused, round lens. This through-hole component operates with a 20mA forward current, a 20V reverse voltage, and a 590nm wavelength. It offers a luminous intensity of 5.5cd and a luminous flux of 0.5lm with a 15° viewing angle. Packaged in bulk, this lead-free, RoHS compliant component has a T-1 3/4 package size with a 5mm diameter and operates within a -40°C to 100°C temperature range.
Broadcom HLMP-EL15-SV000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lead Length | 22.9mm |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 5.5cd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL15-SV000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.