
This is a 5mm orange LED with a luminous intensity of 4850mcd and a wavelength of 590nm. It is packaged in a radial, through hole configuration. The LED is lead free and RoHS compliant, making it suitable for use in a variety of applications. The package quantity is 2000 units per bulk packaging.
Broadcom HLMP-EL15-TWK00 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 4850mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL15-TWK00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.