
Single color LED emitter, orange illumination, featuring a T-1 3/4 (5mm) radial package with a colorless, diffused dome lens. This through-hole mount component operates with a 20mA forward current, a 20V reverse voltage, and emits light at a 590nm wavelength. Delivering 9300mcd luminous intensity and 0.5lm luminous flux, it maintains a 15° viewing angle. The LED is lead-free, RoHS compliant, and suitable for operation between -40°C and 100°C.
Broadcom HLMP-EL15-UX000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 9300mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL15-UX000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.