
This single orange LED features a wavelength of 590nm and a luminous flux of 0.5lm. It has a viewing angle of 15° and is packaged in a radial case for through hole mounting. The LED is available in quantities of 2000 on tape and reel.
Broadcom HLMP-EL15-UXKDD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 6250mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL15-UXKDD to view detailed technical specifications.
No datasheet is available for this part.