
Single color orange LED emitter, 5mm diameter, T-1 3/4 package, featuring a clear, untinted, non-diffused dome lens. Delivers 8100mcd luminous intensity at a 15° viewing angle with a 590nm wavelength. Operates with a 50mA forward current and offers high reliability across a -40°C to 100°C temperature range. Through-hole radial mount, lead-free, RoHS compliant, and supplied in bulk packaging.
Broadcom HLMP-EL15-VY000 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Dome, Untinted, NONDIFFUSED, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 8100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 3/4 |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL15-VY000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.