
This orange LED has a 590nm wavelength and a luminous intensity of 8100mcd. It is a 5mm radial LED with a diffused, colorless, circular lens and a clear transparency. The LED is lead free and RoHS compliant, packaged in a bulk quantity of 2000 units.
Broadcom HLMP-EL15-VYK00 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 8100mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL15-VYK00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.