Single color LED emitter, featuring a vibrant orange illumination with a clear, colorless domed lens. This through-hole mounted component offers a luminous intensity of 6250mcd and a luminous flux of 0.5lm, operating with a forward current of 50mA. Its T-1 3/4, 5mm package is designed for radial mounting and is RoHS compliant. The LED operates within a temperature range of -40°C to 100°C, with a reverse voltage rating of 20V and a narrow viewing angle of 15°.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 12.67mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 6250mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| RoHS | Compliant |