Orange, through-hole mounted standard LED emitter with a 5mm diameter, round, domed, colorless lens. Features a 15° viewing angle and 594nm wavelength, delivering 6250mcd luminous intensity at a 20mA forward current. Operates within a -40°C to 100°C temperature range, housed in a plastic package with a 2.54mm lead pitch and 22.89mm lead length. This RoHS compliant component is supplied in bulk packaging.
Broadcom HLMP-EL18-UX000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 12.78mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lead Length | 22.89mm |
| Lead Pitch | 2.54mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 6250mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Outside Diameter | 5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL18-UX000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.