
Uni-color amber standard LED emitter featuring a 594 nm peak wavelength and AlGaInP LED material. This through-hole component is housed in a 5 mm T-1 3/4 package with a colorless, non-diffused circular lens. Delivering high brightness with a maximum intensity of 9300 mcd and a 23° viewing angle, it operates within a -40°C to 100°C temperature range. Maximum forward current is 50 mA with a maximum forward voltage of 2.4 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-EL18-WX4DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.71 |
| Package Diameter (mm) | 5.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 9300mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 594nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 23° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x7.57mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Reverse Voltage | 20(Typ)V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HLMP-EL18-WX4DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.