Orange single-color LED emitter featuring a diffused, colorless circular lens. This through-hole component offers a luminous intensity of 15150mcd and a luminous flux of 1lm, with a narrow viewing angle of 15°. Operating with a forward current of 50mA, it has a maximum power dissipation of 120mW and a reverse voltage rating of 5V. The LED is housed in a radial package with dimensions of 5.8mm (depth/length) and 8.91mm (height), and operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Circular, Colorless, Diffused |
| Lens Transparency | Clear |
| Luminous Flux | 1lm |
| Luminous Intensity | 15150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| RoHS | Compliant |