
Single Color LED emitter, featuring a 5mm T-1 3/4 package with a diffused, colorless circular lens. This through-hole mounted component emits orange light with a peak wavelength of 590nm. It operates with a forward current of 50mA, a reverse voltage of 20V, and offers a luminous intensity of 2175mcd and luminous flux of 0.5lm. The LED is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 100°C.
Broadcom HLMP-EL24-QT0DD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 2175mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL24-QT0DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.