
This orange LED has a luminous intensity of 3050mcd and a viewing angle of 23°. It is packaged in a radial package with a diameter of 5mm and a height of 8.91mm. The LED is lead-free and RoHS compliant, making it suitable for a variety of applications. The package quantity is 2000 units, and it is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-EL24-SUK00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3050mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL24-SUK00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
