
Single color LED emitter, orange illumination, featuring a T-1 3/4 (5mm) package with a colorless, diffused, circular lens. This through-hole component operates with a 50mA forward current, delivering a luminous intensity of 4850mcd and a luminous flux of 0.5lm. It boasts a 590nm wavelength and a 23° viewing angle, with a lead-free and RoHS compliant design. Operating temperature range is -40°C to 100°C.
Broadcom HLMP-EL24-TWKDD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 4850mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL24-TWKDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.