
This orange LED features a luminous intensity of 2850mcd and a viewing angle of 23°. It is available in a radial package with a through hole mount. The LED is RoHS compliant and packaged in bulk quantities of 1000 units.
Broadcom HLMP-EL25-RU000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2850mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL25-RU000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
