The HLMP-EL25-SUK00 is a radial leaded LED with an orange color and 5mm diameter. It has a height of 8.91mm and a luminous intensity of 3050mcd. This LED is lead free and RoHS compliant, packaged in a bulk quantity of 1000. It has a viewing angle of 23° and a wavelength of 592nm, with a DC rated voltage of 2.15V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-EL25-SUK00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3050mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 23° |
| DC Rated Voltage | 2.15V |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL25-SUK00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.