
This orange LED has a 5mm diameter and 8.91mm height, with a round, domed lens and clear transparency. It operates at a wavelength of 592nm and has a luminous intensity of 3050mcd. The viewing angle is 30°. The LED is lead free and RoHS compliant, packaged in bulk quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-EL31-SUS00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3050mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL31-SUS00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.