
This orange LED features a luminous intensity of 245mcd and a viewing angle of 55°. It has a radial package and is mounted through a hole. The LED emits at a wavelength of 590nm and is available in a quantity of 2000 per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Orange |
| Height | 8.91mm |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 245mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 55° |
| Wavelength | 590nm |
| RoHS | Compliant |