This radial LED features a luminous intensity of 190mcd and a wavelength of 590nm. It has a viewing angle of 55° and is available in a package quantity of 2000. The LED is lead free and has a circular lens style with diffused transparency. It is mounted through a hole and has an illumination color of orange.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Orange |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Style | Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 190mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 55° |
| Wavelength | 590nm |
| RoHS | Compliant |