This 5mm white LED features a luminous intensity of 460mcd and a viewing angle of 90°. It is designed for through hole mounting and has a DC rated voltage of 3.6V. The LED is packaged in a radial package and is lead free. It is available in a bulk packaging option with a quantity of 500 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-FW00-JM000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 7.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Size | 5mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 460mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-FW00-JM000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.