
This white LED features a luminous intensity of 1010mcd and a viewing angle of 85°. It is packaged in a radial package with a through hole mount. The LED is RoHS compliant and available in a package quantity of 500. The device is suitable for use in optoelectronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-FW66-MQ000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | White |
| Height | 7.2mm |
| Illumination Color | White |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 1010mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-FW66-MQ000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.