
This 5mm white LED features a luminous intensity of 915mcd and a viewing angle of 85°. It is packaged in a radial package with a diameter of 5mm and a height of 7.2mm. The LED is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in bulk packaging with 500 units per package.
Broadcom HLMP-FW66-NP000 technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Height | 7.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 915mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 85° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-FW66-NP000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
