
The HLMP-HB57-LP000 is a 5mm blue LED with a luminous intensity of 775mcd and a viewing angle of 100°. It features a radial package with a diameter of 5mm and a height of 7.1mm. This lead-free LED is available in bulk packaging with 500 units per package. It is compliant with RoHS regulations and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMP-HB57-LP000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Height | 7.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Size | 5.2mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 775mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-HB57-LP000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.