
This orange LED features a radial package with a 5mm diameter and 7mm height, and is designed for through-hole mounting. The device has a luminous intensity of 2521mcd and a viewing angle of 40°. It is lead-free and RoHS compliant, and is packaged in a bulk quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 7mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed |
| Luminous Intensity | 2521mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 592nm |
| RoHS | Compliant |