Sign in to ask questions about the Broadcom HLMP-HL63-TX000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-HL63-TX000 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 7mm |
| Lens Color | Orange |
| Lens Transparency | Diffused |
| Luminous Intensity | 1395mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-HL63-TX000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
