
Single color LED emitter, deep red illumination, featuring a diffused red, dome-shaped lens with a 3mm diameter. This through-hole component operates with a 20mA forward current, a 5V reverse voltage, and a power dissipation of 87mW. It offers a luminous intensity of 45mcd at a 637nm wavelength and a 60° viewing angle. Encased in a T-1 (3mm) plastic package with 2.54mm lead pitch, it is RoHS compliant and operates between -20°C and 100°C.
Broadcom HLMP-K101 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Diameter | 0.2inch |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Lead Pitch | 2.54mm |
| Length | 3.43mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Dome, Circular, Round, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Outside Diameter | 3.18mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 87mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
