
This is a red 3mm diffused LED with a luminous intensity of 45mcd and a viewing angle of 60°. It is available in a radial package with a through hole mount. The LED is RoHS compliant and contains lead, making it suitable for certain applications. It is available in a tape and reel packaging format with 1800 LEDs per package.
Sign in to ask questions about the Broadcom HLMP-K101-I0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-K101-I0002 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 3mm |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 45mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-K101-I0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
