
Single color LED emitter, deep red illumination, featuring a T-1 (3mm) plastic package with a clear, diffused dome lens. This through-hole component operates with a 20mA forward current, delivering 65mcd luminous intensity at a 637nm wavelength and a 45° viewing angle. It supports a temperature range of -20°C to 100°C and is lead-free and RoHS compliant.
Broadcom HLMP-K105 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Diameter | 0.2inch |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Length | 3.43mm |
| Lens Color | Colorless, Clear |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 87mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-K105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.