Single-color LED emitter, deep red illumination, featuring a T-1 (3mm) plastic package with a diffused, colorless, circular lens. This through-hole mounted component operates with a 30mA forward current, delivering a luminous intensity of 65mcd at a 637nm wavelength. It offers a 45° viewing angle and is RoHS compliant, with a maximum operating temperature of 100°C.
Sign in to ask questions about the Broadcom HLMP-K105-J0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLMP-K105-J0002 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 87mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-K105-J0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.